
* Images are for reference only
ASFLMPLV-200.000MHZ-LR-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASFLMPLV-200.000MHZ-LR-T
- JLCPCB Part #
- C17464892
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 2.25V~3.6V 200MHz 32mA LVDS SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.1661
10+
$8.9667
30+
$8.8332
100+
$8.6997