This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMPLA1707Q-100MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMPLA1707Q-100MT
JLCPCB Part #
C1880611
Package
SMD,16.9x17.6mm
Description
10uH 13mΩ 16.5A 29A AEC-Q200 ±20% SMD,16.9x17.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4005
200+ $1.7032
500+ $1.6436
1000+ $1.6146
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons