This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASTMK06-32.768KHZ-LQ-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASTMK06-32.768KHZ-LQ-T
JLCPCB Part #
C17316837
Package
SMD
Description
-40℃~+85℃ 1.5V~3.63V 2.2uA 32.768kHz LVCMOS ±100ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8315
200+ $1.5301
500+ $1.4785
1000+ $1.4528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons