
* Images are for reference only
AIUR-16-100K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-16-100K
- JLCPCB Part #
- C6119719
- Package
- Plugin,D=7mm
- Description
- 1.3A 1.7A 10uH 41mΩ ±10% Plugin,D=7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8237
200+
$0.3292
400+
$0.3179
1000+
$0.3131
Welcome back, may I help you?