
* Images are for reference only
ASPI-4030S-360M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-4030S-360M-T
- JLCPCB Part #
- C6507417
- Package
- SMD,4x4mm
- Description
- 1.05A 335mΩ 36uH 830mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4804
200+
$0.1917
500+
$0.1853
1000+
$0.1821
Related Products
Welcome back, may I help you?