
* Images are for reference only
SBC2-681-211
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC2-681-211
- JLCPCB Part #
- C1331718
- Package
- Plugin,D=7mm
- Description
- 210mA 3.1Ω 680uH ±10% 插件,D=7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9870
200+
$0.3832
500+
$0.3687
1000+
$0.3623