
* Images are for reference only
AIUR-12-102K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-12-102K
- JLCPCB Part #
- C1330998
- Package
- Plugin,D8.2xL7.2mm
- Description
- 170mA 1mH 3.8Ω ±10% 插件,D8.2xL7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 484
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0580
200+
$0.4094
500+
$0.3950
1000+
$0.3886
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?