This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIUR-12-470K

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIUR-12-470K
JLCPCB Part #
C1332204
Package
Plugin,D8.2xL7.2mm
Description
280mΩ 47uH 780mA ±10% 插件,D8.2xL7.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 484

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4375
2200+ $0.1694
5324+ $0.1634
10648+ $0.1605

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons