
* Images are for reference only
AIUR-11-102K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-11-102K
- JLCPCB Part #
- C1333729
- Package
- Plugin,D9.5xL11.4mm
- Description
- 1mH 2.16Ω 246mA 390mA ±10% 插件,D9.5xL11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2866
200+
$0.1110
500+
$0.1070
1000+
$0.1051