
* Images are for reference only
AISR-875-330M
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISR-875-330M
- JLCPCB Part #
- C1334235
- Package
- Plugin,D7.8xL7.8mm
- Description
- 1.5A 130mΩ 33uH ±20% 插件,D7.8xL7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0615
200+
$0.4114
500+
$0.3969
1000+
$0.3888
Welcome back, may I help you?