
* Images are for reference only
AISR-875-100M
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISR-875-100M
- JLCPCB Part #
- C3350133
- Package
- Plugin,D=7.8mm
- Description
- 10uH 2.9A 50mΩ ±20% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
200+
$0.4308
500+
$0.4162
1000+
$0.4082
Welcome back, may I help you?