
* Images are for reference only
AISC-0603-R056J-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0603-R056J-T
- JLCPCB Part #
- C186896
- Package
- SMD,1.8x1.1mm
- Description
- 350mΩ 360mA 56nH Unshielded Inductor ±5% SMD,1.8x1.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.2740
50+
$0.2180
150+
$0.1940
500+
$0.1641
2500+
$0.1508
5000+
$0.1428
Related Products
Welcome back, may I help you?