
* Images are for reference only
ASMPH-1008-1R5M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMPH-1008-1R5M-T
- JLCPCB Part #
- C7077620
- Package
- 1008
- Description
- 1.2A 1.5uH 65MHz 70mΩ ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2859
200+
$0.1141
500+
$0.1103
1000+
$0.1084
Related Products