
* Images are for reference only
AIML-1206-2R7K-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIML-1206-2R7K-T
- JLCPCB Part #
- C5942529
- Package
- 1206
- Description
- 2.7uH 50@10MHz 50mA 53MHz 550mΩ ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
200+
$0.1075
500+
$0.1038
1000+
$0.1020
Related Products
Welcome back, may I help you?