
* Images are for reference only
AISC-0402-23NJ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0402-23NJ-T
- JLCPCB Part #
- C186834
- Package
- 0402
- Description
- 2.72GHz 23nH 250mΩ 26@250MHz 400mA Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8978
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8978
In-stock Item Pricing
Qty Unit Price
1+
$0.1942
50+
$0.1713
150+
$0.1614
500+
$0.1493
2500+
$0.1438
5000+
$0.1404
Related Products
Welcome back, may I help you?