
* Images are for reference only
AIAP-01-152K-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIAP-01-152K-T
- JLCPCB Part #
- C1330214
- Package
- Plugin,D3.3xL9.1mm
- Description
- 1.5mH 13.5Ω 130mA 760kHz ±10% 插件,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3292
200+
$0.1275
500+
$0.1230
1000+
$0.1207
Welcome back, may I help you?