This website requires JavaScript.
no-image

* Images are for reference only

AIAP-01-102K-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIAP-01-102K-T
JLCPCB Part #
C2044565
Package
Plugin,D3.3xL9.1mm
Description
160mA 1MHz 1mH 9Ω ±10% 插件,D3.3xL9.1mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1738
200+ $0.0674
500+ $0.0650
1000+ $0.0638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons