
* Images are for reference only
FC2BSBBMM16.0-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- FC2BSBBMM16.0-T3
- JLCPCB Part #
- C7276025
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 16MHz 200Ω 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6692
200+
$0.2671
500+
$0.2590
1000+
$0.2542
Related Products

FC2BSBBMM24.0-T3
Abracon LLC
$0.8155

SXT22419AA27-12.000M
Suntsu Electronics, Inc.
$0.9764

SXT22416CA07-22.1184M
Suntsu Electronics, Inc.
$0.9683

SXT22419BA16-16.000M
Suntsu Electronics, Inc.
$0.8718

SXT22419DD48-32.000M
Suntsu Electronics, Inc.
$1.3045

SXT22418CB17-12.288M
Suntsu Electronics, Inc.
$0.8638