
* Images are for reference only
ABLNO-V-98.304MHZ
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABLNO-V-98.304MHZ
- JLCPCB Part #
- C1688728
- Package
- SMD-4P,14.3x8.7mm
- Description
- -40℃~+85℃ 25mA 3.3V 98.304MHz LVCMOS ±18ppm SMD-4P,14.3x8.7mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9732
200+
$9.6644
500+
$9.3257
1000+
$9.1571
Welcome back, may I help you?