
* Images are for reference only
12CS 12R J
Extended
- Manufacturer
- ATE ELECTRONICS
- MFR.Part #
- 12CS 12R J
- JLCPCB Part #
- C53134353
- Package
- 插件,D9xL51mm
- Description
- -55℃~+350℃ 12Ω 15W ±100ppm/℃ ±5% 插件,D9xL51mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$1.4834
10+
$1.4495
25+
$1.4270
100+
$1.4061
Welcome back, may I help you?