
* Images are for reference only
10CS 6R8 J
Extended
- Manufacturer
- ATE ELECTRONICS
- MFR.Part #
- 10CS 6R8 J
- JLCPCB Part #
- C53284094
- Package
- 插件,D9xL46mm
- Description
- -55℃~+350℃ 13W 6.8Ω 9.4V Wirewound Resistor ±100ppm/℃ ±5% 插件,D9xL46mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.5405
10+
$1.5082
25+
$1.4873
100+
$1.4663
Welcome back, may I help you?