
* Images are for reference only
12CS 2R2 J
Extended
- Manufacturer
- ATE ELECTRONICS
- MFR.Part #
- 12CS 2R2 J
- JLCPCB Part #
- C53134354
- Package
- 插件,D9xL51mm
- Description
- -55℃~+350℃ 15W 2.2Ω ±100ppm/℃ ±5% 插件,D9xL51mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.5381
10+
$1.5059
25+
$1.4834
100+
$1.4608
Welcome back, may I help you?