
* Images are for reference only
2CS 470R J
Extended
- Manufacturer
- ATE ELECTRONICS
- MFR.Part #
- 2CS 470R J
- JLCPCB Part #
- C53284091
- Package
- Plugin,D5.2xL12mm
- Description
- -55℃~+350℃ 37.55V 3W 470Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.2xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7071
10+
$0.6926
30+
$0.6829
100+
$0.6733
Welcome back, may I help you?