This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AS7C34096A-10TIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C34096A-10TIN
JLCPCB Part #
C5554776
Package
TSOP-442
Description
-40℃~+85℃ 10ns 180mA 3V~3.6V 4Mbit 8mA TSOP-442 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 135

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $9.2663
10+ $7.9687
30+ $7.1776
135+ $6.5152
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons