
* Images are for reference only
PRIM5040-302HS
Extended
- Manufacturer
- APV
- MFR.Part #
- PRIM5040-302HS
- JLCPCB Part #
- C54123445
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 10MΩ 2 200mΩ 3kΩ@100MHz 500mA 50V SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.4142
10+
$0.4045
30+
$0.3997
100+
$0.3932
Related Products
Welcome back, may I help you?