
* Images are for reference only
PBCM0905C-510YB
Extended
- Manufacturer
- APV
- MFR.Part #
- PBCM0905C-510YB
- JLCPCB Part #
- C54123563
- Package
- SMD-4P,9.2x6mm
- Description
- -40℃~+125℃ 160mΩ 1kΩ@1kHz 2 50V 51uH@1kHz 800mA SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 699
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 699
In-stock Item Pricing
Qty Unit Price
1+
$0.6146
10+
$0.4985
30+
$0.4404
100+
$0.3824
500+
$0.3469
1500+
$0.3291
Related Products
Welcome back, may I help you?