
* Images are for reference only
APH1513C-150M-TCD5
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1513C-150M-TCD5
- JLCPCB Part #
- C54123756
- Package
- SMD,16.5x15.5mm
- Description
- 15uH 16A 21.6A 6.6mΩ Magnetic Shielded Inductor ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$2.7093
10+
$2.6480
30+
$2.6076
100+
$2.5673
Related Products
Welcome back, may I help you?