
* Images are for reference only
APQM21PN4R7MGRD
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM21PN4R7MGRD
- JLCPCB Part #
- C50325662
- Package
- 0805
- Description
- 180mA 250mΩ 4.7uH 800mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2690
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2690
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0569
300+
$0.0497
3000+
$0.0442
6000+
$0.0398
9000+
$0.0378
Related Products
Welcome back, may I help you?