
* Images are for reference only
APH404030CR68MP01
Extended
- Manufacturer
- APV
- MFR.Part #
- APH404030CR68MP01
- JLCPCB Part #
- C54123702
- Package
- SMD,4.1x4.1mm
- Description
- 15A 680nH 8.3mΩ 8A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.2517
50+
$0.1994
150+
$0.1770
500+
$0.1491
2000+
$0.1365
4000+
$0.1291
Related Products
Welcome back, may I help you?