
* Images are for reference only
PACM1211-501-FD5
Extended
- Manufacturer
- APV
- MFR.Part #
- PACM1211-501-FD5
- JLCPCB Part #
- C50326333
- Package
- SMD-4P,12.5x10.8mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 5.5mΩ 500Ω@100MHz 8.3A SMD-4P,12.5x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.6294
10+
$0.5090
30+
$0.4479
100+
$0.3869
500+
$0.3516
1000+
$0.3324
Related Products
Welcome back, may I help you?