
* Images are for reference only
APBH3216-801WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH3216-801WTD16
- JLCPCB Part #
- C50326240
- Package
- 1206
- Description
- -55℃~+125℃ 110mΩ 2.2A 800Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3555
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3554
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0316
300+
$0.0276
1000+
$0.0245
4000+
$0.0221
8000+
$0.0210
Related Products