
* Images are for reference only
APH404030CR47MP01
Extended
- Manufacturer
- APV
- MFR.Part #
- APH404030CR47MP01
- JLCPCB Part #
- C54123703
- Package
- SMD,4.1x4.1mm
- Description
- 14A 21A 470nH 5.5mΩ Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
50+
$0.1346
150+
$0.1326
500+
$0.1305
Related Products
Welcome back, may I help you?