
* Images are for reference only
APMLP2012H1R5MT0S1
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLP2012H1R5MT0S1
- JLCPCB Part #
- C50325490
- Package
- 0805
- Description
- 1.1A 1.5uH 160mΩ 800mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1478
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1478
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
50+
$0.0844
150+
$0.0736
500+
$0.0656
3000+
$0.0591
6000+
$0.0559