
* Images are for reference only
APH2213T3R3M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH2213T3R3M
- JLCPCB Part #
- C54620171
- Package
- SMD,23.5x22mm
- Description
- 1.75mΩ 3.3uH 37A 47A Molded Inductor ±20% SMD,23.5x22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$2.9166
10+
$2.4843
30+
$2.2132
80+
$1.9358
480+
$1.8100
960+
$1.7551
Related Products
Welcome back, may I help you?