
* Images are for reference only
APH1770T101M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1770T101M
- JLCPCB Part #
- C5349657
- Package
- SMD,17.7x17.2mm
- Description
- 100uH 130mΩ 3.7A 5A Molded Inductor ±20% SMD,17.7x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$1.1780
10+
$0.9648
30+
$0.8478
200+
$0.7164
400+
$0.6571
1000+
$0.6315
Related Products
Welcome back, may I help you?