
* Images are for reference only
APQM18PNR47NC0L
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM18PNR47NC0L
- JLCPCB Part #
- C50325680
- Package
- 0603
- Description
- 1.15A 180mΩ 470nH 850mA ±30% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4435
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4435
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
50+
$0.0690
150+
$0.0601
500+
$0.0535
2500+
$0.0483
5000+
$0.0456
Welcome back, may I help you?