
* Images are for reference only
APBE4532-151WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE4532-151WTD13
- JLCPCB Part #
- C50326132
- Package
- 1812
- Description
- -55℃~+125℃ 150Ω@100MHz 3.7A 40mΩ ±25% 1812 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2835
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2835
In-stock Item Pricing
Qty Unit Price
1+
$0.1149
50+
$0.0914
150+
$0.0797
500+
$0.0708
3000+
$0.0638
6000+
$0.0602
Related Products
Welcome back, may I help you?