
* Images are for reference only
APH322512CR22MX01
Extended
- Manufacturer
- APV
- MFR.Part #
- APH322512CR22MX01
- JLCPCB Part #
- C54123734
- Package
- 1210
- Description
- 11A 220nH 6.6mΩ 8.7A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1586
50+
$0.1551
150+
$0.1528
500+
$0.1504
Related Products
Welcome back, may I help you?