
* Images are for reference only
AHW2012FQ1R5MTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2012FQ1R5MTF
- JLCPCB Part #
- C54620321
- Package
- 0805
- Description
- 1.5uH 130mΩ 900mA 900mA Wirewound Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
50+
$0.0622
150+
$0.0543
500+
$0.0483
2000+
$0.0436
4000+
$0.0412
Related Products
Welcome back, may I help you?