
* Images are for reference only
APBH2012-220WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH2012-220WTD16
- JLCPCB Part #
- C50326190
- Package
- 0805
- Description
- -55℃~+125℃ 10mΩ 22Ω@100MHz 6.2A ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1675
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1675
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0131
1500+
$0.0111
4000+
$0.0098
24000+
$0.0088
48000+
$0.0082
Related Products