
* Images are for reference only
AHW1608FQ2R2MTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1608FQ2R2MTF
- JLCPCB Part #
- C54620319
- Package
- 0603
- Description
- 2.2uH 460mΩ 480mA 680mA Wirewound Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3880
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3880
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
50+
$0.0622
150+
$0.0543
500+
$0.0483
2500+
$0.0436
4000+
$0.0412
Welcome back, may I help you?