
* Images are for reference only
APBD3216-750WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD3216-750WTD12
- JLCPCB Part #
- C50325972
- Package
- 1206
- Description
- -55℃~+125℃ 1.1A 100mΩ 75Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3001
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
200+
$0.0182
600+
$0.0154
4000+
$0.0138
8000+
$0.0123
20000+
$0.0115
Welcome back, may I help you?