
* Images are for reference only
AHW1608FE470KTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1608FE470KTF
- JLCPCB Part #
- C54123834
- Package
- SMD,1.8x1.3mm
- Description
- 100mA 12Ω 14@2.5MHz 47uH 5MHz Wire-wound chip inductor ±10% SMD,1.8x1.3mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0426
300+
$0.0373
1000+
$0.0331
4000+
$0.0298
8000+
$0.0282
Related Products
Welcome back, may I help you?