
* Images are for reference only
APBD1005-260WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD1005-260WTD12
- JLCPCB Part #
- C50325868
- Package
- 0402
- Description
- -55℃~+125℃ 130mΩ 26Ω@100MHz 320mA ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9900
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9900
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
1000+
$0.0035
3000+
$0.0030
10000+
$0.0027
50000+
$0.0024
100000+
$0.0022
Related Products