
* Images are for reference only
APQM31PN4R7M00L
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM31PN4R7M00L
- JLCPCB Part #
- C50325642
- Package
- 1206
- Description
- 380mΩ 4.7uH 700mA Multilayer inductor ±20% 1206 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3750
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3750
In-stock Item Pricing
Qty Unit Price
1+
$0.1321
50+
$0.1052
150+
$0.0917
500+
$0.0817
2500+
$0.0737
4000+
$0.0697
Related Products