
* Images are for reference only
ACP321609D120MT
Extended
- Manufacturer
- APV
- MFR.Part #
- ACP321609D120MT
- JLCPCB Part #
- C7497017
- Package
- 1206
- Description
- 12uH 22MHz 300mA 550mΩ Multilayer inductor ±20% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 292
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0307
300+
$0.0263
1000+
$0.0231
4000+
$0.0205
8000+
$0.0192
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?