
* Images are for reference only
ACP160808E1R0MT
Extended
- Manufacturer
- APV
- MFR.Part #
- ACP160808E1R0MT
- JLCPCB Part #
- C7497004
- Package
- 0603
- Description
- 150mA 1uH 300mΩ 75MHz Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 431
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0270
200+
$0.0208
600+
$0.0174
4000+
$0.0153
8000+
$0.0135
20000+
$0.0125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?