
* Images are for reference only
APH1265T101MP
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1265T101MP
- JLCPCB Part #
- C54620337
- Package
- SMD,13.5x12.8mm
- Description
- 1.8A 100uH 170mΩ 3.2A Magnetic Shielded Inductor ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.7018
10+
$0.5695
30+
$0.5033
100+
$0.4372
500+
$0.3985
1000+
$0.3791
Related Products
Welcome back, may I help you?