This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APSE2R5ETD681MH06S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APSE2R5ETD681MH06S
JLCPCB Part #
C2944014
Package
Plugin,D8xL6mm
Description
-55℃~+105℃ 2.5V 4.9A@100kHz 680uF 6mm 8mm Polymer ±20% 插件,D8xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1942

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1942

In-stock Item Pricing

Qty Unit Price
1+ $0.3081
50+ $0.2773
150+ $0.2641
1000+ $0.2058
2000+ $0.1985
5000+ $0.1942

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons