This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHL100ARA331MHA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHL100ARA331MHA0G
JLCPCB Part #
C3828964
Package
SMD,D8xL10.5mm
Description
-40℃~+125℃ 10.5mm 10V 296mA@100kHz 300mΩ@100kHz 330uF 4000hrs@125℃ 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6666
200+ $0.2586
500+ $0.2490
1000+ $0.2442

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons